L78L08A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDS6679AZ

DigiKey Part Number
4518-FDS6679AZTR-ND - Tape & Reel (TR)
4518-FDS6679AZCT-ND - Cut Tape (CT)
4518-FDS6679AZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS6679AZ
Description
MOSFET P-CH 30V 13A 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 612
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1014,25800 Kč142,58 Kč
1009,33990 Kč933,99 Kč
5007,22374 Kč3 611,87 Kč
1 0006,54151 Kč6 541,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,67492 Kč17 024,76 Kč
6 0005,23862 Kč31 431,72 Kč
9 0005,01633 Kč45 146,97 Kč
15 0004,76662 Kč71 499,30 Kč
21 0004,72455 Kč99 215,55 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč