
AO4466 | |
|---|---|
DigiKey Part Number | 4518-AO4466TR-ND - Tape & Reel (TR) 4518-AO4466CT-ND - Cut Tape (CT) 4518-AO4466DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4466 |
Description | SOP-8 MOSFETS ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 3.1W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 10A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 8.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 448 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,57720 Kč | 139,43 Kč |
| 100 | 4,82740 Kč | 482,74 Kč |
| 250 | 4,46920 Kč | 1 117,30 Kč |
| 500 | 4,25378 Kč | 2 126,89 Kč |
| 1 000 | 4,07634 Kč | 4 076,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,85691 Kč | 11 570,73 Kč |
| 6 000 | 3,74958 Kč | 22 497,48 Kč |
| 9 000 | 3,69583 Kč | 33 262,47 Kč |
| 15 000 | 3,63628 Kč | 54 544,20 Kč |
| 21 000 | 3,60146 Kč | 75 630,66 Kč |
| 30 000 | 3,56798 Kč | 107 039,40 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


