N-Channel 30 V 18A (Ta) 3.1W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4410

DigiKey Part Number
4518-AO4410TR-ND - Tape & Reel (TR)
4518-AO4410CT-ND - Cut Tape (CT)
4518-AO4410DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4410
Description
SOP-8 MOSFETS ROHS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 18A (Ta) 3.1W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
10500 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,18900 Kč81,89 Kč
257,33240 Kč183,31 Kč
1006,38340 Kč638,34 Kč
2505,93068 Kč1 482,67 Kč
5005,65812 Kč2 829,06 Kč
1 0005,43386 Kč5 433,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,15683 Kč15 470,49 Kč
6 0005,02115 Kč30 126,90 Kč
9 0004,95324 Kč44 579,16 Kč
15 0004,87798 Kč73 169,70 Kč
21 0004,83400 Kč101 514,00 Kč
30 0004,79167 Kč143 750,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč