Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMS1117CD-ADJ

DigiKey Part Number
4518-AMS1117CD-ADJTR-ND - Tape & Reel (TR)
4518-AMS1117CD-ADJCT-ND - Cut Tape (CT)
4518-AMS1117CD-ADJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMS1117CD-ADJ
Description
IC REG LINEAR POS ADJ 1A TO252
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
1.25V
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
Current Limit
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,59300 Kč65,93 Kč
255,87960 Kč146,99 Kč
1005,09830 Kč509,83 Kč
2504,72456 Kč1 181,14 Kč
5004,49946 Kč2 249,73 Kč
1 0004,31425 Kč4 314,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,11880 Kč10 297,00 Kč
5 0004,00096 Kč20 004,80 Kč
7 5003,94194 Kč29 564,55 Kč
12 5003,87655 Kč48 456,88 Kč
17 5003,83834 Kč67 170,95 Kč
25 0003,80157 Kč95 039,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč