
78M09 | |
|---|---|
DigiKey Part Number | 4518-78M09TR-ND - Tape & Reel (TR) 4518-78M09CT-ND - Cut Tape (CT) 4518-78M09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78M09 |
Description | IC REG LINEAR 9V 1A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 120°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 25 | 3,23360 Kč | 80,84 Kč |
| 100 | 2,76750 Kč | 276,75 Kč |
| 250 | 2,54664 Kč | 636,66 Kč |
| 500 | 2,41352 Kč | 1 206,76 Kč |
| 1 000 | 2,30369 Kč | 2 303,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,18774 Kč | 5 469,35 Kč |
| 5 000 | 2,11790 Kč | 10 589,50 Kč |
| 7 500 | 2,08292 Kč | 15 621,90 Kč |
| 12 500 | 2,04415 Kč | 25 551,88 Kč |
| 17 500 | 2,02150 Kč | 35 376,25 Kč |
| 25 000 | 1,99970 Kč | 49 992,50 Kč |
| 62 500 | 1,95280 Kč | 122 050,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



