



78M09 | |
|---|---|
DigiKey Part Number | 5272-78M09TR-ND - Tape & Reel (TR) 5272-78M09CT-ND - Cut Tape (CT) 5272-78M09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78M09 |
Description | IC REG LINEAR 9V 500MA DPAK |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | TO-252-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 25 | 3,06560 Kč | 76,64 Kč |
| 100 | 2,62060 Kč | 262,06 Kč |
| 250 | 2,40972 Kč | 602,43 Kč |
| 500 | 2,28248 Kč | 1 141,24 Kč |
| 1 000 | 2,17770 Kč | 2 177,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,06713 Kč | 5 167,83 Kč |
| 5 000 | 2,00052 Kč | 10 002,60 Kč |
| 7 500 | 1,96715 Kč | 14 753,62 Kč |
| 12 500 | 1,93017 Kč | 24 127,12 Kč |
| 17 500 | 1,90855 Kč | 33 399,62 Kč |
| 25 000 | 1,88776 Kč | 47 194,00 Kč |
| 62 500 | 1,84301 Kč | 115 188,12 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


