
78M06 | |
|---|---|
DigiKey Part Number | 4518-78M06TR-ND - Tape & Reel (TR) 4518-78M06CT-ND - Cut Tape (CT) 4518-78M06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78M06 |
Description | IC REG LINEAR 6V 1A TO252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,66300 Kč | 36,63 Kč |
| 25 | 3,24160 Kč | 81,04 Kč |
| 100 | 2,77440 Kč | 277,44 Kč |
| 250 | 2,55296 Kč | 638,24 Kč |
| 500 | 2,41948 Kč | 1 209,74 Kč |
| 1 000 | 2,30940 Kč | 2 309,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,19316 Kč | 5 482,90 Kč |
| 5 000 | 2,12315 Kč | 10 615,75 Kč |
| 7 500 | 2,08808 Kč | 15 660,60 Kč |
| 12 500 | 2,04921 Kč | 25 615,12 Kč |
| 17 500 | 2,02650 Kč | 35 463,75 Kč |
| 25 000 | 2,00465 Kč | 50 116,25 Kč |
| 62 500 | 1,95763 Kč | 122 351,88 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |


