High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 2000V 62mA 23V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2C24-P125

DigiKey Part Number
633-2C24-P125-ND
Manufacturer
Manufacturer Product Number
2C24-P125
Description
DC/DC CONVERTER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 2000V 62mA 23V - 30V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
23V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
62mA
Power (Watts)
124 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 65°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
4.50" L x 4.00" W x 1.06" H (114.3mm x 101.6mm x 27.0mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, cUL, cURus, UL
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137 586,42000 Kč37 586,42 Kč
536 179,51200 Kč180 897,56 Kč
Manufacturers Standard Package
Unit Price without VAT:37 586,42000 Kč
Unit Price with VAT:45 479,56820 Kč