Enclosed DC DC Converter 1 Output 1000V 250µA 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1HVA24-BP1

DigiKey Part Number
633-1HVA24-BP1-ND
Manufacturer
Manufacturer Product Number
1HVA24-BP1
Description
DC/DC CONVERTER 1000V 250MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 1000V 250µA 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ULTRAVOLT / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Number of Outputs
1
Voltage - Output 1
1000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250µA
Power (Watts)
250mW
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
10°C ~ 45°C
Mounting Type
Chassis Mount
Size / Dimension
6.00" L x 3.81" W x 1.25" H (152.4mm x 96.8mm x 31.8mm)
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137 208,88000 Kč37 208,88 Kč
535 815,99400 Kč179 079,97 Kč
Manufacturers Standard Package
Unit Price without VAT:37 208,88000 Kč
Unit Price with VAT:45 022,74480 Kč