Binding Post Connector Standard, Dual Hex Black, Red Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4108

DigiKey Part Number
36-4108-ND
Manufacturer
Manufacturer Product Number
4108
Description
CONN BIND POST DUAL HEX BLK/RED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard, Dual Hex Black, Red Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard, Dual
Head Style
Hex
Termination
Threaded and Turret
Termination Thread
8-32
Current Rating (Amps)
30 A
Material - Body
Brass
Plating - Body
Gold
Color
Black, Red
Cross Hole Diameter
0.093" (2.36mm)
Head Size
0.480" OD x 0.625" L (12.19mm x 15.90mm)
Material - Insulation
Polyamide (PA), Nylon
Nut Material
Brass
Nut Plating
Gold
Panel Thickness
-
Voltage Rating
1000VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Factory Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1772,73000 Kč772,73 Kč
10590,77900 Kč5 907,79 Kč
25569,25560 Kč14 231,39 Kč
Manufacturers Standard Package
Unit Price without VAT:772,73000 Kč
Unit Price with VAT:935,00330 Kč