
MDU-0VUA032GB-KFU | |
|---|---|
DigiKey Part Number | 4517-MDU-0VUA032GB-KFU-ND |
Manufacturer | |
Manufacturer Product Number | MDU-0VUA032GB-KFU |
Description | MODUL FLASH NAND MLC 32GB MODUL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Module FLASH - NAND (MLC) 32GB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UDINFO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | FLASH - NAND (MLC) | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 280 Read, 240 Write | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 638,88200 Kč | 26 388,82 Kč |
| Unit Price without VAT: | 2 638,88200 Kč |
|---|---|
| Unit Price with VAT: | 3 193,04722 Kč |


