
MX30LF1G28AD-XKI | |
|---|---|
DigiKey Part Number | 1092-MX30LF1G28AD-XKI-ND |
Manufacturer | |
Manufacturer Product Number | MX30LF1G28AD-XKI |
Description | IC FLASH 1GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 63-VFBGA (9x11) |
Datasheet | Datasheet |
EDA/CAD Models | MX30LF1G28AD-XKI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Tray: | 1100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| 10 | 132,41300 Kč | 1 324,13 Kč |
| 25 | 128,43200 Kč | 3 210,80 Kč |
| 50 | 125,41680 Kč | 6 270,84 Kč |
| 220 | 119,01095 Kč | 26 182,41 Kč |
| 440 | 116,05643 Kč | 51 064,83 Kč |
| 660 | 114,34524 Kč | 75 467,86 Kč |
| 1 100 | 112,21178 Kč | 123 432,96 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |



