Cellular, Navigation 5G, BeiDou, Galileo, GLONASS, GPS, GNSS, LTE Transceiver Module 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SARA-R500S-01B

DigiKey Part Number
672-SARA-R500S-01BTR-ND - Tape & Reel (TR)
672-SARA-R500S-01BCT-ND - Cut Tape (CT)
672-SARA-R500S-01BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SARA-R500S-01B
Description
RF TXRX MOD CELL NAV SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cellular, Navigation 5G, BeiDou, Galileo, GLONASS, GPS, GNSS, LTE Transceiver Module 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SARA-R500S-01B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-167dBm
Mfr
Serial Interfaces
GPIO, I2C, I2S, SDIO, SPI, UART, USB
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
UBX-R5
Part Status
Active
Voltage - Supply
3.3V ~ 4.4V
DigiKey Programmable
Not Verified
Current - Receiving
95mA ~ 195mA
RF Family/Standard
Cellular, Navigation
Current - Transmitting
95mA ~ 395mA
Protocol
Mounting Type
Surface Mount
Frequency
600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
1.2Mbps
Package / Case
96-SMD Module
Power - Output
23dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250622,16236 Kč155 540,59 Kč
Manufacturers Standard Package
Unit Price without VAT:622,16236 Kč
Unit Price with VAT:752,81646 Kč