
SARA-R510S-61B | |
|---|---|
DigiKey Part Number | 672-SARA-R510S-61BTR-ND - Tape & Reel (TR) 672-SARA-R510S-61BCT-ND - Cut Tape (CT) 672-SARA-R510S-61BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SARA-R510S-61B |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular 5G, BeiDou, CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, HSPA, LTE, UMTS Transceiver Module 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -167dBm |
Mfr | Serial Interfaces GPIO, I2C, I2S, SDIO, SPI, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part UBX-R5 |
Part Status Active | Voltage - Supply 3.3V ~ 4.4V |
RF Family/Standard Cellular | Current - Receiving 85mA ~ 195mA |
Protocol | Current - Transmitting 85mA ~ 395mA |
Modulation QPSK | Mounting Type Surface Mount |
Frequency 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | Operating Temperature -20°C ~ 65°C |
Data Rate 1.2Mbps | Package / Case 96-SMD Module |
Power - Output 23dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 052,58000 Kč | 1 052,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 675,10920 Kč | 168 777,30 Kč |
| Unit Price without VAT: | 1 052,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 273,62180 Kč |

