
R41Z-TA-R | |
|---|---|
DigiKey Part Number | 672-R41Z-TA-RTR-ND - Tape & Reel (TR) 672-R41Z-TA-RCT-ND - Cut Tape (CT) 672-R41Z-TA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R41Z-TA-R |
Description | RF TXRX MODULE BT TRACE ANT SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v4.2, Thread Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | R41Z-TA-R Models |
Category | Serial Interfaces I2C, SPI, UART |
Mfr | Antenna Type Integrated, Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part KW41Z |
Part Status Obsolete | Memory Size 512kB Flash, 128kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 16.2mA |
Protocol | Current - Transmitting 14.2mA |
Modulation GFSK, O-QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 105°C |
Data Rate 1Mbps | Package / Case Module |
Power - Output 3.5dBm | Base Product Number |
Sensitivity -100dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NINA-B506-00B | u-blox | 2 459 | 672-NINA-B506-00BCT-ND | 186,67000 Kč | Similar |
| NORA-B206-00B | u-blox | 372 | 672-NORA-B206-00BCT-ND | 135,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,29000 Kč | 334,29 Kč |
| 10 | 300,90100 Kč | 3 009,01 Kč |
| 50 | 270,66420 Kč | 13 533,21 Kč |
| 100 | 243,57680 Kč | 24 357,68 Kč |
| Unit Price without VAT: | 334,29000 Kč |
|---|---|
| Unit Price with VAT: | 404,49090 Kč |


