
NINA-B506-00B | |
|---|---|
DigiKey Part Number | 672-NINA-B506-00BTR-ND - Tape & Reel (TR) 672-NINA-B506-00BCT-ND - Cut Tape (CT) 672-NINA-B506-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NINA-B506-00B |
Description | RF TXRX MOD 802.15.4 BT TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, I2C, I2S, JTAG, PWM, SPI, UART |
Mfr | Antenna Type PCB Trace |
Series | Utilized IC / Part K32W1480 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 1MB Flash, 128kB SRAM |
Part Status Active | Voltage - Supply 1.71V ~ 3.6V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 3.69mA ~ 4.68mA |
Protocol | Current - Transmitting 3.75mA ~ 18.71mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 20Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 13dBm | Package / Case 55-SMD Module |
Sensitivity -106dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,67000 Kč | 186,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 152,49798 Kč | 76 248,99 Kč |
| Unit Price without VAT: | 186,67000 Kč |
|---|---|
| Unit Price with VAT: | 225,87070 Kč |

