


NORA-B266-00B | |
|---|---|
DigiKey Part Number | 672-NORA-B266-00BTR-ND - Tape & Reel (TR) 672-NORA-B266-00BCT-ND - Cut Tape (CT) 672-NORA-B266-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NORA-B266-00B |
Description | BLUETOOTH LOW ENERGY MOD, U-CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v6.0 Transceiver Module PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 1Mbps | |
Power - Output | 10dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF54L10 | |
Memory Size | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 113,12672 Kč | 56 563,36 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |






