
NORA-B120-00B | |
|---|---|
DigiKey Part Number | 672-NORA-B120-00BTR-ND - Tape & Reel (TR) 672-NORA-B120-00BCT-ND - Cut Tape (CT) 672-NORA-B120-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NORA-B120-00B |
Description | RF TXRX MOD BT /ANTU.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth/ANT Bluetooth v5.2, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NORA-B120-00B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth/ANT | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 18dBm | |
Sensitivity | -109dBm | |
Serial Interfaces | ADC, GPIO, I2S, I2C, SPI, PDM, PWM, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | nRF5340 | |
Memory Size | 1MB Flash, 512kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.7mA | |
Current - Transmitting | 4.1mA ~ 5.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 94-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,18000 Kč | 248,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 221,55126 Kč | 110 775,63 Kč |
| Unit Price without VAT: | 248,18000 Kč |
|---|---|
| Unit Price with VAT: | 300,29780 Kč |







