
TPS630702RNMT | |
|---|---|
DigiKey Part Number | 296-TPS630702RNMTTR-ND - Tape & Reel (TR) 296-TPS630702RNMTCT-ND - Cut Tape (CT) 296-TPS630702RNMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS630702RNMT |
Description | IC REG BUCK BOOST ADJ 2A 15VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A 15-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS630702RNMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 9V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-VQFN-HR (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 57,51400 Kč | 575,14 Kč |
| 25 | 52,78040 Kč | 1 319,51 Kč |
| 100 | 47,58570 Kč | 4 758,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,10876 Kč | 11 277,19 Kč |
| 500 | 43,61578 Kč | 21 807,89 Kč |
| 750 | 42,86812 Kč | 32 151,09 Kč |
| 1 250 | 42,03984 Kč | 52 549,80 Kč |
| 1 750 | 41,55564 Kč | 72 722,37 Kč |
| 2 500 | 41,09006 Kč | 102 725,15 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |









