802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NINA-B406-00B

DigiKey Part Number
672-NINA-B406-00BTR-ND - Tape & Reel (TR)
672-NINA-B406-00BCT-ND - Cut Tape (CT)
672-NINA-B406-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NINA-B406-00B
Description
RF TXRX MOD BT TRACE SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Mfr
Antenna Type
Integrated, Trace
Series
Utilized IC / Part
nRF52833
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Memory Size
512kB Flash, 128kB RAM
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
4.6mA
RF Family/Standard
802.15.4, Bluetooth
Current - Transmitting
4.8mA ~ 14.8mA
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 105°C
Data Rate
2Mbps
Package / Case
55-SMD Module
Power - Output
10dBm
Base Product Number
Sensitivity
-103dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,25000 Kč152,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500124,35092 Kč62 175,46 Kč
Manufacturers Standard Package
Unit Price without VAT:152,25000 Kč
Unit Price with VAT:184,22250 Kč