802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NINA-B401-00B

DigiKey Part Number
672-NINA-B401-00BTR-ND - Tape & Reel (TR)
672-NINA-B401-00BCT-ND - Cut Tape (CT)
672-NINA-B401-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NINA-B401-00B
Description
RF TXRX MOD 802.15.4 BT TH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB
Mfr
Antenna Type
PCB Trace
Series
Utilized IC / Part
nRF52833
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Memory Size
512kB Flash, 128kB RAM
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
RF Family/Standard
802.15.4, Bluetooth
Current - Receiving
6mA
Protocol
Current - Transmitting
6mA
Frequency
2.4GHz
Mounting Type
Surface Mount
Power - Output
8dBm
Operating Temperature
-40°C ~ 105°C
Sensitivity
-102dBm
Package / Case
55-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 222
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1149,12000 Kč149,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500121,74398 Kč60 871,99 Kč
Manufacturers Standard Package
Unit Price without VAT:149,12000 Kč
Unit Price with VAT:180,43520 Kč