- RF Receiver GNSS 1.525GHz ~ 1.559GHz -133dBm Not Included
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- RF Receiver GNSS 1.525GHz ~ 1.559GHz -133dBm Not Included
u-blox XPLR-HPG explorer kits

NEO-D9S-00B

DigiKey Part Number
672-NEO-D9S-00BTR-ND - Tape & Reel (TR)
672-NEO-D9S-00BCT-ND - Cut Tape (CT)
672-NEO-D9S-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NEO-D9S-00B
Description
L-BAND CORRECTION DATA REC'R MOD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- RF Receiver GNSS 1.525GHz ~ 1.559GHz -133dBm Not Included
Datasheet
 Datasheet
EDA/CAD Models
NEO-D9S-00B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.525GHz ~ 1.559GHz
Sensitivity
-133dBm
Data Rate (Max)
-
Modulation or Protocol
GNSS
Applications
-
Current - Receiving
-
Data Interface
SPI, UART, USB
Memory Size
-
Antenna Connector
Not Included
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
24-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1797,71000 Kč797,71 Kč
10758,11200 Kč7 581,12 Kč
50620,91920 Kč31 045,96 Kč
100497,32500 Kč49 732,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250497,32504 Kč124 331,26 Kč
Manufacturers Standard Package
Unit Price without VAT:797,71000 Kč
Unit Price with VAT:965,22910 Kč