NEO-8Q-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


u-blox
In Stock: 250
Unit Price: 327,36000 Kč
Datasheet

MFR Recommended


u-blox
In Stock: 0
Unit Price: 308,46000 Kč
Datasheet
NEO-8Q RF Receiver 1.575GHz -166dBm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEO-8Q-0

DigiKey Part Number
672-NEO-8Q-0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NEO-8Q-0
Description
RF RECEIVER GNSS 1.575GHZ MOD
Customer Reference
Detailed Description
NEO-8Q RF Receiver 1.575GHz -166dBm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.575GHz
Sensitivity
-166dBm
Data Rate (Max)
-
Applications
General Purpose
Current - Receiving
-
Data Interface
I2C, SPI, UART, USB
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes