
MAYA-W476-00B | |
|---|---|
DigiKey Part Number | 672-MAYA-W476-00BTR-ND - Tape & Reel (TR) 672-MAYA-W476-00BCT-ND - Cut Tape (CT) 672-MAYA-W476-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAYA-W476-00B |
Description | WI-FI 6 DB, BLUETOOTH LE, 15.4 M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4, Zigbee® Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 1Mbps | |
Power - Output | 18dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | GPIO, SDIO, SPI, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | IW610 | |
Memory Size | - | |
Voltage - Supply | 3.13V ~ 3.46V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 90-LGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,03000 Kč | 232,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 189,50696 Kč | 94 753,48 Kč |
| Unit Price without VAT: | 232,03000 Kč |
|---|---|
| Unit Price with VAT: | 280,75630 Kč |



