802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4, Zigbee® Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAYA-W476-00B

DigiKey Part Number
672-MAYA-W476-00BTR-ND - Tape & Reel (TR)
672-MAYA-W476-00BCT-ND - Cut Tape (CT)
672-MAYA-W476-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAYA-W476-00B
Description
WI-FI 6 DB, BLUETOOTH LE, 15.4 M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4, Zigbee® Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
1Mbps
Power - Output
18dBm
Sensitivity
-103dBm
Serial Interfaces
GPIO, SDIO, SPI, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
IW610
Memory Size
-
Voltage - Supply
3.13V ~ 3.46V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
90-LGA Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1232,03000 Kč232,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500189,50696 Kč94 753,48 Kč
Manufacturers Standard Package
Unit Price without VAT:232,03000 Kč
Unit Price with VAT:280,75630 Kč