
MAYA-W261-00B | |
|---|---|
DigiKey Part Number | 672-MAYA-W261-00BTR-ND - Tape & Reel (TR) 672-MAYA-W261-00BCT-ND - Cut Tape (CT) 672-MAYA-W261-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAYA-W261-00B |
Description | RF TXRX MOD 802.15.4 BT WIFISMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax Transceiver Module 2.4GHz ~ 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz ~ 5GHz | |
Data Rate | 600Mbps | |
Power - Output | 20dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | GPIO, I2S, PCM, SDIO, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | NXP IW1611 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 86-BFLGA Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,59000 Kč | 277,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 226,77840 Kč | 113 389,20 Kč |
| Unit Price without VAT: | 277,59000 Kč |
|---|---|
| Unit Price with VAT: | 335,88390 Kč |





