Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.2 +EDR, Class 1 and 2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAYA-W160-00B

DigiKey Part Number
672-MAYA-W160-00BTR-ND - Tape & Reel (TR)
672-MAYA-W160-00BCT-ND - Cut Tape (CT)
672-MAYA-W160-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAYA-W160-00B
Description
RF TXRX MOD BT WIFIU.FL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.2 +EDR, Class 1 and 2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM
Frequency
2.4GHz, 5GHz
Data Rate
150Mbps
Power - Output
18dBm
Sensitivity
-
Serial Interfaces
GPIO, I2S, SDIO, PCM, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
IW416
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
76-LGA Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1200,53000 Kč200,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500163,78440 Kč81 892,20 Kč
Manufacturers Standard Package
Unit Price without VAT:200,53000 Kč
Unit Price with VAT:242,64130 Kč