
MAX-7C-0 | |
|---|---|
DigiKey Part Number | 672-MAX-7C-0TR-ND - Tape & Reel (TR) 672-MAX-7C-0CT-ND - Cut Tape (CT) 672-MAX-7C-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX-7C-0 |
Description | RF RX GLONASS/GNSS/GPS 1.575GHZ |
Customer Reference | |
Detailed Description | MAX-7 RF Receiver GLONASS, GNSS, GPS 1.575GHz -158dBm Not Included |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
Sensitivity | -158dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 352,34854 Kč | 176 174,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,94000 Kč | 650,94 Kč |
| 10 | 630,15000 Kč | 6 301,50 Kč |
| 50 | 504,37200 Kč | 25 218,60 Kč |
| 100 | 374,78490 Kč | 37 478,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,94000 Kč | 650,94 Kč |
| 10 | 630,15000 Kč | 6 301,50 Kč |
| 50 | 504,37200 Kč | 25 218,60 Kč |
| 100 | 352,34850 Kč | 35 234,85 Kč |
| Unit Price without VAT: | 650,94000 Kč |
|---|---|
| Unit Price with VAT: | 787,63740 Kč |

