
LENA-R8001-00C | |
|---|---|
DigiKey Part Number | 672-LENA-R8001-00CTR-ND - Tape & Reel (TR) 672-LENA-R8001-00CCT-ND - Cut Tape (CT) 672-LENA-R8001-00CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LENA-R8001-00C |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular GSM, LTE Transceiver Module 850MHz, 950MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 950MHz, 1.8GHz, 1.9GHz | |
Data Rate | 10Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, I2S, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 970,95000 Kč | 970,95 Kč |
| 10 | 728,21100 Kč | 7 282,11 Kč |
| 50 | 581,43880 Kč | 29 071,94 Kč |
| Unit Price without VAT: | 970,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 174,84950 Kč |



