
LARA-L6004-01B | |
|---|---|
DigiKey Part Number | 672-LARA-L6004-01BTR-ND - Tape & Reel (TR) 672-LARA-L6004-01BCT-ND - Cut Tape (CT) 672-LARA-L6004-01BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LARA-L6004-01B |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation EDGE, GNSS, GPRS, GSM, HSDPA, HSPA, HSUPA, LTE, UMTS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, I2S, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 505,69000 Kč | 2 505,69 Kč |
| 10 | 1 879,32100 Kč | 18 793,21 Kč |
| 50 | 1 500,72700 Kč | 75 036,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1 305,02573 Kč | 195 753,86 Kč |
| Unit Price without VAT: | 2 505,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 031,88490 Kč |


