
LARA-L6004-00B | |
|---|---|
DigiKey Part Number | 672-LARA-L6004-00BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LARA-L6004-00B |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation EDGE, GNSS, GPRS, GSM, HSDPA, HSPA, HSUPA, LTE, UMTS, WCDMA Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | GMSK, QPSK | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz | |
Data Rate | 150Mbps | |
Power - Output | 33.5dBm | |
Sensitivity | -115dBm | |
Serial Interfaces | GPIO, I2C, I2S, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.5V | |
Current - Receiving | 1.1mA ~ 1.5A | |
Current - Transmitting | 200mA ~ 1.5A | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 65°C | |
Package / Case | 100-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1 305,02573 Kč | 195 753,86 Kč |
| Unit Price without VAT: | 1 305,02573 Kč |
|---|---|
| Unit Price with VAT: | 1 579,08113 Kč |

