
EVK-NINA-W152 | |
---|---|
DigiKey Part Number | 672-1137-ND |
Manufacturer | |
Manufacturer Product Number | EVK-NINA-W152 |
Description | EVK FOR NINA-W152 CONNECTIVITY S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ESP32, NINA-W152 NINA-W1 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32, NINA-W152 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 478,77000 Kč | 2 478,77 Kč |
Unit Price without VAT: | 2 478,77000 Kč |
---|---|
Unit Price with VAT: | 2 999,31170 Kč |