ESP32, NINA-W156 NINA-W1 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVK-NINA-W156

DigiKey Part Number
672-EVK-NINA-W156-ND
Manufacturer
Manufacturer Product Number
EVK-NINA-W156
Description
EVAL KIT NINA-W15 WIFI BT5.1 MOD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ESP32, NINA-W156 NINA-W1 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Box
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Frequency
2.4GHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
ESP32, NINA-W156
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 498,76000 Kč2 498,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 498,76000 Kč
Unit Price with VAT:3 023,49960 Kč