
EVK-M8MEVA-0 | |
|---|---|
DigiKey Part Number | 672-1121-ND |
Manufacturer | |
Manufacturer Product Number | EVK-M8MEVA-0 |
Description | U-BLOX M8 GNSS EVALUATION KIT FO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EVA-8M, EVA-M8M - GNSS (Beidou, Galileo, GLONASS, GPS) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS) | |
Frequency | - | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | EVA-8M, EVA-M8M | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 189,91000 Kč | 4 189,91 Kč |
| Unit Price without VAT: | 4 189,91000 Kč |
|---|---|
| Unit Price with VAT: | 5 069,79110 Kč |



