


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | GNSS | |
Frequency | 1.558GHz ~ 1.615GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Antenna | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 239,05000 Kč | 4 239,05 Kč |
| Unit Price without VAT: | 4 239,05000 Kč |
|---|---|
| Unit Price with VAT: | 5 129,25050 Kč |





