
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | Antenna(s) Included | |
Utilized IC / Part | ZED-F9P | |
Note | - | |
RF Type | GNSS | |
RF Frequency | - | |
Function | Navigation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 438,48000 Kč | 5 438,48 Kč |
| Unit Price without VAT: | 5 438,48000 Kč |
|---|---|
| Unit Price with VAT: | 6 580,56080 Kč |






