
CAM-M8Q-0 | |
|---|---|
DigiKey Part Number | 672-CAM-M8Q-0TR-ND - Tape & Reel (TR) 672-CAM-M8Q-0CT-ND - Cut Tape (CT) 672-CAM-M8Q-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAM-M8Q-0 |
Description | RF RCVR GNSS/GPS 1.575GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CAM-M8 RF Receiver BeiDou, GLONASS, GNSS, GPS, QZSS 1.575GHz -167dBm On-Board, Chip Module |
Datasheet | Datasheet |
EDA/CAD Models | CAM-M8Q-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | -167dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, GLONASS, GNSS, GPS, QZSS | |
Applications | General Purpose | |
Current - Receiving | 29mA | |
Data Interface | SPI, UART | |
Memory Size | - | |
Antenna Connector | On-Board, Chip | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 31-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,28000 Kč | 742,28 Kč |
| 10 | 641,32100 Kč | 6 413,21 Kč |
| 50 | 525,67660 Kč | 26 283,83 Kč |
| 100 | 421,35640 Kč | 42 135,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 421,35594 Kč | 210 677,97 Kč |
| Unit Price without VAT: | 742,28000 Kč |
|---|---|
| Unit Price with VAT: | 898,15880 Kč |












