
5700052 | |
|---|---|
DigiKey Part Number | 2303-5700052-ND |
Manufacturer | |
Manufacturer Product Number | 5700052 |
Description | CBL CLAMP HOSE FREE HANGING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Silver Free Hanging (In-Line) 2.000" ~ 12.000" (50.80mm ~ 304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | - | |
Opening Size | 2.000" ~ 12.000" (50.80mm ~ 304.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel (SS) | |
Color | Silver | |
Length | - | |
Width | 0.563" (14.30mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.024" (0.61mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 5 | 138,92200 Kč | 694,61 Kč |
| 10 | 134,17700 Kč | 1 341,77 Kč |
| 25 | 128,13800 Kč | 3 203,45 Kč |
| 50 | 123,75800 Kč | 6 187,90 Kč |
| 100 | 119,52690 Kč | 11 952,69 Kč |
| 250 | 114,15520 Kč | 28 538,80 Kč |
| 500 | 110,25168 Kč | 55 125,84 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |


