
5700018 | |
|---|---|
DigiKey Part Number | 2303-5700018-ND |
Manufacturer | |
Manufacturer Product Number | 5700018 |
Description | CBL CLAMP HOSE FREE HANGING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Silver Free Hanging (In-Line) 2.000" ~ 6.000" (50.80mm ~ 152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | - | |
Opening Size | 2.000" ~ 6.000" (50.80mm ~ 152.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel (SS) | |
Color | Silver | |
Length | - | |
Width | 0.563" (14.30mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.024" (0.61mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 5 | 94,70000 Kč | 473,50 Kč |
| 10 | 91,46700 Kč | 914,67 Kč |
| 25 | 87,36840 Kč | 2 184,21 Kč |
| 50 | 84,37840 Kč | 4 218,92 Kč |
| 100 | 81,49320 Kč | 8 149,32 Kč |
| 250 | 77,83036 Kč | 19 457,59 Kč |
| 500 | 75,16906 Kč | 37 584,53 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |


