Adapter Coaxial Connector SHV Jack, Female Socket To SHV Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHV-PA-JJ

DigiKey Part Number
4912-SHV-PA-JJ-ND
Manufacturer
Manufacturer Product Number
SHV-PA-JJ
Description
SHV-PA-JJ, FLANGE ADAPTER SHV JA
Customer Reference
Detailed Description
Adapter Coaxial Connector SHV Jack, Female Socket To SHV Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
SHV Jack, Female Socket
Convert To (Adapter End)
SHV Jack, Female Socket
Impedance
-
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1437,39000 Kč437,39 Kč
10393,71300 Kč3 937,13 Kč
25354,44640 Kč8 861,16 Kč
50318,95960 Kč15 947,98 Kč
Unit Price without VAT:437,39000 Kč
Unit Price with VAT:529,24190 Kč