
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | HN to HN | |
1st Connector | HN Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | Screw Locks | |
2nd Connector | HN Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Screw Locks | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-8 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 2 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 450,12000 Kč | 1 450,12 Kč |
| 10 | 1 305,23600 Kč | 13 052,36 Kč |
| 25 | 1 239,93200 Kč | 30 998,30 Kč |
| 50 | 1 177,98780 Kč | 58 899,39 Kč |
| Unit Price without VAT: | 1 450,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 754,64520 Kč |


