
082-92 | |
|---|---|
DigiKey Part Number | ARF2070-ND |
Manufacturer | |
Manufacturer Product Number | 082-92 |
Description | CONN HN JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HN Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 082-92 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Copolymer | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 412,96000 Kč | 1 412,96 Kč |
| 10 | 1 201,04400 Kč | 12 010,44 Kč |
| 25 | 1 144,23160 Kč | 28 605,79 Kč |
| 50 | 1 101,18980 Kč | 55 059,49 Kč |
| 100 | 1 095,53710 Kč | 109 553,71 Kč |
| Unit Price without VAT: | 1 412,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 709,68160 Kč |








