
AU-50.000MBE-T | |
|---|---|
DigiKey Part Number | 887-1650-2-ND - Tape & Reel (TR) 887-1650-1-ND - Cut Tape (CT) 887-1650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU-50.000MBE-T |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,02000 Kč | 47,02 Kč |
| 10 | 40,86300 Kč | 408,63 Kč |
| 25 | 38,64920 Kč | 966,23 Kč |
| 50 | 37,04720 Kč | 1 852,36 Kč |
| 100 | 35,51580 Kč | 3 551,58 Kč |
| 250 | 33,58756 Kč | 8 396,89 Kč |
| 500 | 32,19936 Kč | 16 099,68 Kč |
| 1 000 | 31,83318 Kč | 31 833,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,87644 Kč | 86 629,32 Kč |
| 6 000 | 27,68696 Kč | 166 121,76 Kč |
| Unit Price without VAT: | 47,02000 Kč |
|---|---|
| Unit Price with VAT: | 56,89420 Kč |





