
7X-50.000MBE-T | |
|---|---|
DigiKey Part Number | 887-2538-2-ND - Tape & Reel (TR) 887-2538-1-ND - Cut Tape (CT) 887-2538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7X-50.000MBE-T |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 27,07000 Kč | 270,70 Kč |
| 25 | 25,59400 Kč | 639,85 Kč |
| 50 | 24,53020 Kč | 1 226,51 Kč |
| 100 | 23,51670 Kč | 2 351,67 Kč |
| 250 | 22,23864 Kč | 5 559,66 Kč |
| 500 | 21,31932 Kč | 10 659,66 Kč |
| 1 000 | 20,43818 Kč | 20 438,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,11685 Kč | 57 350,55 Kč |
| 6 000 | 18,32823 Kč | 109 969,38 Kč |
| 9 000 | 17,88250 Kč | 160 942,50 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |

