50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU-50.000MBE-T

DigiKey Part Number
887-1650-2-ND - Tape & Reel (TR)
887-1650-1-ND - Cut Tape (CT)
887-1650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AU-50.000MBE-T
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6mA
Part Status
Active
Ratings
AEC-Q100
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7X-50.000MBE-TTXC CORPORATION28 431887-2538-1-ND31,07000 KčDirect
ASE-50.000MHZ-L-C-TAbracon LLC9 754535-ASE-50.000MHZ-L-C-TCT-ND26,90000 KčDirect
LFSPXO025560IQD Frequency Products6 3821923-LFSPXO025560CT-ND31,07000 KčDirect
SXO32C3A481-50.000MSuntsu Electronics, Inc.1 2152388-SXO32C3A481-50.000M-ND17,73000 KčDirect
In-Stock: 497
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,01000 Kč49,01 Kč
1042,60800 Kč426,08 Kč
2540,28440 Kč1 007,11 Kč
5038,62020 Kč1 931,01 Kč
10037,02480 Kč3 702,48 Kč
25035,01388 Kč8 753,47 Kč
50033,56734 Kč16 783,67 Kč
1 00032,18108 Kč32 181,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,10283 Kč90 308,49 Kč
6 00028,86297 Kč173 177,82 Kč
Manufacturers Standard Package
Unit Price without VAT:49,01000 Kč
Unit Price with VAT:59,30210 Kč