AH03270003 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,47151 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 2 945
Unit Price: 0,77000 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Micro Crystal AG
In Stock: 0
Unit Price: 0,33878 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,33878 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 19 333
Unit Price: 0,40000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,11551 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,11551 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,62315 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,62315 Kč
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH03270003

DigiKey Part Number
AH03270003-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AH03270003
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.