9HT10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT10-32.768KAZC-T

DigiKey Part Number
887-2601-2-ND - Tape & Reel (TR)
887-2601-1-ND - Cut Tape (CT)
887-2601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9HT10-32.768KAZC-T
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±30ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±30ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 027
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,37000 Kč15,37 Kč
1013,34600 Kč133,46 Kč
2512,62160 Kč315,54 Kč
5012,09540 Kč604,77 Kč
10011,59430 Kč1 159,43 Kč
25010,96536 Kč2 741,34 Kč
50010,51152 Kč5 255,76 Kč
1 00010,07685 Kč10 076,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,42451 Kč28 273,53 Kč
6 0009,03515 Kč54 210,90 Kč
9 0008,81501 Kč79 335,09 Kč
15 0008,54542 Kč128 181,30 Kč
21 0008,37249 Kč175 822,29 Kč
Manufacturers Standard Package
Unit Price without VAT:15,37000 Kč
Unit Price with VAT:18,59770 Kč