
PDZVTR7.5A | |
|---|---|
DigiKey Part Number | PDZVTR7.5ATR-ND - Tape & Reel (TR) PDZVTR7.5ACT-ND - Cut Tape (CT) PDZVTR7.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR7.5A |
Description | DIODE ZENER 7.45V 1W PMDTM |
Customer Reference | |
Detailed Description | Zener Diode 7.45 V 1 W ±6.04% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR7.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.04% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 4 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 7,53600 Kč | 75,36 Kč |
| 100 | 4,80990 Kč | 480,99 Kč |
| 500 | 3,62944 Kč | 1 814,72 Kč |
| 1 000 | 3,24780 Kč | 3 247,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,76260 Kč | 8 287,80 Kč |
| 6 000 | 2,51807 Kč | 15 108,42 Kč |
| 9 000 | 2,39341 Kč | 21 540,69 Kč |
| 15 000 | 2,25332 Kč | 33 799,80 Kč |
| 21 000 | 2,17034 Kč | 45 577,14 Kč |
| 30 000 | 2,08970 Kč | 62 691,00 Kč |
| 75 000 | 1,97344 Kč | 148 008,00 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |




