8Z16000002 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 6,46319 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 16,96632 Kč
Datasheet

Similar


EPSON
In Stock: 331
Unit Price: 13,47000 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 20,66520 Kč
Datasheet

Similar


EPSON
In Stock: 125 381
Unit Price: 13,47000 Kč
Datasheet

Similar


EPSON
In Stock: 472
Unit Price: 27,58000 Kč
Datasheet

Similar


EPSON
In Stock: 6
Unit Price: 13,47000 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 8,16403 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 20,66520 Kč
Datasheet
16 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Z16000002

DigiKey Part Number
8Z16000002-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Z16000002
Description
CRYSTAL 16.0000MHZ 9PF SMD
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Z16000002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.