16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 16.0000MF10Z-AJ0

DigiKey Part Number
SER4068TR-ND - Tape & Reel (TR)
SER4068CT-ND - Cut Tape (CT)
SER4068DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-20H 16.0000MF10Z-AJ0
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 16.0000MF10Z-AJ0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,61200 Kč116,12 Kč
2510,97760 Kč274,44 Kč
5010,52000 Kč526,00 Kč
10010,08530 Kč1 008,53 Kč
2509,53812 Kč2 384,53 Kč
5009,14336 Kč4 571,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,76520 Kč8 765,20 Kč
2 0008,40277 Kč16 805,54 Kč
3 0008,19776 Kč24 593,28 Kč
5 0007,94665 Kč39 733,25 Kč
7 0007,78561 Kč54 499,27 Kč
10 0007,61845 Kč76 184,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč